ACT20MJ20JD-6149 V001

Heilind Number:EDA341-034-521-207
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MJ20JD-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MJ20JD-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-521-207

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a current rating of 3 A, it offers ample power for your devices. The two rows of Copper Alloy contacts provide secure and efficient signal transmission, while the .1-inch pitch and .14-inch row spacing allow for easy integration. Boasting 34 positions, this connector facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Whether in telecommunications, industrial automation, or consumer electronics, this connector is a dependable choice for your connectivity needs. Elevate your designs with this essential component.