341-034-522-101

Heilind Number:EDA341-034-522-101
Manufacturer:EDAC
Manufacturer Number:341-034-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-522-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row with 34 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees reliable operation even in challenging environments. Crafted with precision, the contacts are constructed from Copper Alloy, offering superior conductivity. With a pitch of .1 inches and row spacing of .14 inches, this connector enables precise alignment for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it an essential component for various applications in the electronics industry. Trust in the quality and performance of this connector to meet your connectivity needs with excellence.