341-034-522-103

Heilind Number:EDA341-034-522-103
Manufacturer:EDAC
Manufacturer Number:341-034-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-522-103

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connector in a sleek green design. Engineered for optimal performance, this connector features a single row with 34 positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting durability and conductivity. With a low pitch of .1 inches and row spacing of .14 inches, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your setup with this essential component for seamless and secure PCB connections.