341-034-522-104

Heilind Number:EDA341-034-522-104
Manufacturer:EDAC
Manufacturer Number:341-034-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-522-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features 34 positions in a single row with a pitch of .1 inches, ensuring precise alignment and secure contact. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in a range of operating environments, from -40 to 105°C. The copper alloy contact material offers high conductivity, while the straight mount orientation simplifies installation. Trust in our green-colored connector to deliver reliable power and signal transmission, with a maximum amperage of 3A. Perfect for a variety of applications, this Card Edge Connector is a must-have for your electronic projects.