341-034-522-107

Heilind Number:EDA341-034-522-107
Manufacturer:EDAC
Manufacturer Number:341-034-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-522-107

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for seamless integration onto your PCB, it features 34 positions in a single row configuration, allowing for efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures robust performance even in demanding environments. With a copper alloy contact material, it guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .14 inches facilitate precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its vibrant green color adds a touch of visual appeal, while its straight mount orientation simplifies installation. Upgrade your connectivity solutions with this high-quality Card Edge Connector.