341-034-522-108

Heilind Number:EDA341-034-522-108
Manufacturer:EDAC
Manufacturer Number:341-034-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-522-108

Detailed Description

Enhance your PCB connection with our high-quality Card Edge Connector. Designed for seamless integration, this green connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Featuring a single row layout with 34 copper alloy contacts, it offers reliable connectivity with a pitch of .1 inches and row spacing of .14 inches. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it guarantees optimal performance even in demanding environments. Perfect for board-to-board applications, its straight mount orientation facilitates easy installation. Upgrade your electronic setups with this essential component.