341-034-522-201

Heilind Number:EDA341-034-522-201
Manufacturer:EDAC
Manufacturer Number:341-034-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-522-201

Detailed Description

Enhance connectivity in your PCB layouts with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green color. With a dual-row configuration and 34 positions, it offers ample space for secure connections. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy integration into your design, making it a valuable addition to your connector lineup. Elevate your connectivity solutions with this essential component.