341-034-522-203

Heilind Number:EDA341-034-522-203
Manufacturer:EDAC
Manufacturer Number:341-034-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-522-203

Detailed Description

Enhance your PCB connections with this versatile Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and reliable performance. With a dual-row design housing 34 positions, it offers ample connectivity options. The Copper Alloy contacts, with a pitch of .1 inches and row spacing of .14 inches, guarantee secure and efficient data transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for your board-to-board PCB connection needs. Elevate your setup with this essential component.