341-034-522-204

Heilind Number:EDA341-034-522-204
Manufacturer:EDAC
Manufacturer Number:341-034-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-522-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a contact material made of Copper Alloy, you can trust in its conductivity. The connector offers 34 positions across 2 rows, with a pitch of .1 inches and row spacing of .14 inches, ensuring efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. Suitable for straight mount orientation, it's ideal for a wide range of applications in electronic engineering. Upgrade your board-to-board connections with this essential component.