341-034-522-207

Heilind Number:EDA341-034-522-207
Manufacturer:EDAC
Manufacturer Number:341-034-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-522-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in your electronics assembly. Designed with precision and performance in mind, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green color, ensuring both safety and visual appeal. Its Copper Alloy contact material guarantees reliable conductivity, while the two rows of 34 positions offer ample connectivity options. With a pitch of .1 inches and row spacing of .14 inches, it allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. The straight mount orientation simplifies installation, making it a must-have in your connector arsenal for seamless board-to-board connections. Trust in our high-quality connector for your electronic projects, available in the PCB Connectors section of our product range.