341-034-522-208

Heilind Number:EDA341-034-522-208
Manufacturer:EDAC
Manufacturer Number:341-034-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-522-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .1 inch pitch and .14 inch row spacing accommodate 34 positions, perfect for seamless board-to-board connections. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Elevate your electronic assemblies with this essential component.