341-034-524-101

Heilind Number:EDA341-034-524-101
Manufacturer:EDAC
Manufacturer Number:341-034-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-524-101

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance. With a vibrant green color, it adds a visually appealing touch to your setup. Engineered for efficiency, it boasts a 3 A amperage and features a durable housing made of UL 94V-0 Thermoplastic Polyester. The single row design with 34 positions ensures seamless connections, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and a row spacing of .14 inches, it offers precise alignment. Suitable for a straight mount orientation, it can be easily integrated into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various environments. Elevate your PCB assembly with this high-quality connector.