341-034-524-102

Heilind Number:EDA341-034-524-102
Manufacturer:EDAC
Manufacturer Number:341-034-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-524-102

Detailed Description

Enhance your PCB connectivity with our robust Card Edge Connector in a vibrant green hue. Built for optimal performance, this connector boasts a 3 A amperage capacity and is designed with a UL 94V-0 Thermoplastic Polyester housing for maximum durability. With a single row layout and Copper Alloy contact material, it ensures reliable and efficient data transmission. The .1-inch pitch and .14-inch row spacing, along with 34 positions, offer seamless integration into your board-to-board setup. Perfect for straight mount orientations, it guarantees a secure fit even in harsh environments, with an operating temperature range of -40 to 105 °C. Explore our range of PCB connectors and elevate your connectivity standards.