341-034-524-103

Heilind Number:EDA341-034-524-103
Manufacturer:EDAC
Manufacturer Number:341-034-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-524-103

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for seamless integration, this green connector boasts a single row configuration with 34 positions, offering ample space for your circuitry needs. Crafted with precision, it features contact material made of durable copper alloy, ensuring reliable performance. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees high-quality insulation and protection. With a pitch of .1 inches and row spacing of .14 inches, it facilitates efficient data transfer. Ideal for straight mount orientation, it is suitable for various applications. Operating within a wide temperature range of -40 to 105°C, this connector is built to withstand harsh environments. Elevate your PCB design with this essential component.