341-034-524-107

Heilind Number:EDA341-034-524-107
Manufacturer:EDAC
Manufacturer Number:341-034-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-524-107

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector. Designed for precision and durability, this connector features a vibrant green color that stands out on your board. Engineered for optimal performance, it boasts a low amperage rating of 3 A, making it perfect for a variety of applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in every use. With one row of 34 positions, it provides ample connectivity options. The contact material is made of high-quality Copper Alloy, offering excellent conductivity. With a pitch of .1 in and row spacing of .14 in, it guarantees a secure and stable connection. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your connectivity with this essential component.