341-034-524-108

Heilind Number:EDA341-034-524-108
Manufacturer:EDAC
Manufacturer Number:341-034-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-524-108

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features 34 positions in a single row, ensuring optimal connectivity for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and reliable performance. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in our connector for efficient board-to-board connections in your electronic projects.