341-034-524-201

Heilind Number:EDA341-034-524-201
Manufacturer:EDAC
Manufacturer Number:341-034-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-524-201

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed for seamless integration on PCBs, this dual-row connector boasts a total of 34 positions, ensuring ample connectivity options for your components. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees both longevity and safety in operation. The copper alloy contact material guarantees reliable signal transmission, while the 3 A amperage rating accommodates various power requirements. With a pitch of .1 inches and a row spacing of .14 inches, this connector offers precise alignment for seamless board-to-board connections. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Upgrade your connectivity game with this essential component, a must-have for any electronics enthusiast or professional.