341-034-524-202

Heilind Number:EDA341-034-524-202
Manufacturer:EDAC
Manufacturer Number:341-034-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-524-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision, this connector features dual rows of 34 positions each, ensuring efficient data transfer. Its UL 94V-0 Thermoplastic Polyester housing offers robust protection, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .14 inch, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Opt for this green-colored connector for a durable and high-performance connection solution.