341-034-524-203

Heilind Number:EDA341-034-524-203
Manufacturer:EDAC
Manufacturer Number:341-034-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-524-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for dual-row applications, it features 34 positions with a reliable copper alloy contact material. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures durability and safety. With a pitch of .1 inches and row spacing of .14 inches, it offers precise and secure connections on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs.