341-034-524-204

Heilind Number:EDA341-034-524-204
Manufacturer:EDAC
Manufacturer Number:341-034-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-524-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only adds a pop of color to your setup but also ensures efficient power transfer with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in operation. With two rows of precision-machined Copper Alloy contacts, a .1-inch pitch, and .14-inch row spacing, it offers high-density connectivity for 34 positions. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.