341-034-524-208

Heilind Number:EDA341-034-524-208
Manufacturer:EDAC
Manufacturer Number:341-034-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-524-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board interconnection. Designed for efficiency and durability, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, each positioned precisely at a pitch of .1 inches, it guarantees secure and stable data transmission. Featuring 34 positions, it offers ample connectivity options for your electronic devices. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for all your PCB assembly needs. Trust in its superior quality for seamless and efficient board-to-board connections.