341-034-555-208

Heilind Number:EDA341-034-555-208
Manufacturer:EDAC
Manufacturer Number:341-034-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-555-208

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Featuring a vibrant green color, this essential component ensures secure and reliable board-to-board connections. With a current rating of 3 A, it delivers efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust performance in diverse operating environments. Equipped with two rows of 34 positions each, it offers ample connectivity options for your PCB layouts. The copper alloy contacts and .1 inch pitch ensure precise signal transmission, while the .14 inch row spacing allows for efficient board integration. Designed for straight-mount orientation, it facilitates seamless assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronic systems. Joining our comprehensive range of connectors, it is the perfect solution for your PCB connectivity needs.