341-034-556-203

Heilind Number:EDA341-034-556-203
Manufacturer:EDAC
Manufacturer Number:341-034-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-556-203

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features durable Copper Alloy contacts and a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh environments. With a pitch of .1 inches and a row spacing of .14 inches, it offers precise and secure connections for up to 34 positions across two rows. The connector is rated for a current of 3A, making it suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C guarantees consistent performance. Trust this connector to deliver seamless board-to-board connections in your electronic designs.