341-034-556-204

Heilind Number:EDA341-034-556-204
Manufacturer:EDAC
Manufacturer Number:341-034-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-556-204

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. Its double-row design with 34 positions offers ample connectivity in a compact space, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for a wide range of applications, it guarantees seamless board-to-board connections with its straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and efficient PCB connections.