341-034-556-207

Heilind Number:EDA341-034-556-207
Manufacturer:EDAC
Manufacturer Number:341-034-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-556-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a vibrant green color and a sleek housing crafted from UL 94V-0 Thermoplastic Polyester. Featuring two rows of 34 positions each, it ensures efficient data transfer with a contact material made of Copper Alloy. The connector's compact .1-inch pitch and .14-inch row spacing offer seamless integration into PCB setups. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees reliable performance even in challenging environments. Trust in this essential component for seamless board-to-board connections in your electronic assembly projects.