341-034-560-201

Heilind Number:EDA341-034-560-201
Manufacturer:EDAC
Manufacturer Number:341-034-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-560-201

Detailed Description

Enhance connectivity in your electronic projects with this premium Card Edge Connector. Featuring a vibrant Green color, it not only stands out visually but also guarantees reliable performance. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures safety and longevity in any application. This connector boasts two rows of high-quality Copper Alloy contacts, offering a total of 34 positions with a pitch of .1 inches and row spacing of .14 inches. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for board-to-board PCB connections, this connector is an essential component for your electronics projects.