341-034-560-202

Heilind Number:EDA341-034-560-202
Manufacturer:EDAC
Manufacturer Number:341-034-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-560-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in electronic applications. Featuring a vibrant green color, this connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers seamless power delivery at a maximum amperage of 3A. The .1-inch pitch and .14-inch row spacing accommodate precise PCB layouts, while the 34 positions cater to multiple connections. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it guarantees stable operation even in harsh environments. Elevate your board-to-board connectivity with this essential component.