341-034-560-203

Heilind Number:EDA341-034-560-203
Manufacturer:EDAC
Manufacturer Number:341-034-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-560-203

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage capacity, making it ideal for a variety of electronic applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in even the most demanding environments. With two rows and 34 positions, it offers ample connectivity options, while the Copper Alloy contacts guarantee secure and efficient signal transfer. The .1-inch pitch and .14-inch row spacing allow for easy integration onto your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your interconnection needs. Upgrade your setup today and experience enhanced performance and reliability.