341-034-560-204

Heilind Number:EDA341-034-560-204
Manufacturer:EDAC
Manufacturer Number:341-034-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-560-204

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connector. Designed for streamlined integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts offering a total of 34 positions, it facilitates efficient data transmission. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its robust construction and high-performance capabilities to meet your connectivity needs reliably.