341-034-560-207

Heilind Number:EDA341-034-560-207
Manufacturer:EDAC
Manufacturer Number:341-034-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-560-207

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a vibrant green color that stands out for easy identification. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With a dual-row layout and 34 positions, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .1 inches and row spacing of .14 inches, it allows for precise alignment on the board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stability under varying conditions. Trust this connector to streamline your board-to-board connections effortlessly.