341-035-500-104

Heilind Number:EDA341-035-500-104
Manufacturer:EDAC
Manufacturer Number:341-035-500-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-035-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-035-500-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a vibrant Green color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 35 positions, this connector ensures seamless communication on your board. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Suitable for a wide range of applications, it operates efficiently in temperatures ranging from -40 to 105 °C. Trust in this connector to meet your connectivity needs with its straight mount orientation and 3A amperage capacity. Elevate your PCB assembly with this essential component.