341-035-520-102

Heilind Number:EDA341-035-520-102
Manufacturer:EDAC
Manufacturer Number:341-035-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-035-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-035-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. This essential component features a single row design with 35 positions, facilitating seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, it guarantees both efficiency and durability. The .1-inch pitch and .14-inch row spacing, along with a straight mount orientation, offer ease of installation. Elevate your electronics assembly with this high-quality connector, a must-have in your inventory.