341-035-520-103

Heilind Number:EDA341-035-520-103
Manufacturer:EDAC
Manufacturer Number:341-035-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-035-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-035-520-103

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 35 positions, ensuring reliable connectivity in your electronic setups. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees longevity and safety. Each contact is expertly crafted from Copper Alloy, providing optimal conductivity. With a pitch of .1 inch and row spacing of .14 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation offers easy installation on your circuit boards, making it a must-have component for any electronics project. Elevate your connectivity solutions with this essential Card Edge Connector.