341-035-520-104

Heilind Number:EDA341-035-520-104
Manufacturer:EDAC
Manufacturer Number:341-035-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-035-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-035-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures both reliability and longevity in operation. With a single row layout and a total of 35 positions, it offers ample space for your connections. The contact material, made from high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and a row spacing of .14 inches, it provides precise alignment for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial environments. Whether you're working on a new project or upgrading existing systems, this Card Edge Connector is a perfect choice for your connectivity needs.