341-035-520-107

Heilind Number:EDA341-035-520-107
Manufacturer:EDAC
Manufacturer Number:341-035-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-035-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-035-520-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration onto circuit boards. Featuring a vibrant green color for easy identification, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a single row layout and 35 positions, it offers ample connectivity options for your applications. The high-quality Copper Alloy contact material guarantees reliable signal transmission, while a pitch of .1 inches and row spacing of .14 inches facilitate precise connections. Suitable for a wide range of operating environments, it can withstand temperatures ranging from -40 to 105°C. Trust in this connector for efficient board-to-board connections in your electronic designs.