341-035-521-101

Heilind Number:EDA341-035-521-101
Manufacturer:EDAC
Manufacturer Number:341-035-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-035-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-035-521-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for superior functionality, this connector features a single row configuration with 35 positions, perfect for seamless board-to-board connections. Crafted with precision, the contact material is made of durable Copper Alloy, ensuring reliable signal transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees robust protection and compliance with safety standards. With a pitch of .1 inches and row spacing of .14 inches, it offers effortless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. The vibrant green color not only adds a pop of visual appeal but also aids in easy identification during installation. Elevate your electronic projects with this essential component, a must-have in any professional or DIY toolkit.