341-035-521-102

Heilind Number:EDA341-035-521-102
Manufacturer:EDAC
Manufacturer Number:341-035-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-035-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-035-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient data transmission. Designed with a single row of 35 positions, this connector boasts reliable performance in various electronic applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is maintained for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Its straight mount orientation facilitates easy installation, making it an essential choice for your connectivity needs. Elevate your electronic systems with this high-quality Card Edge Connector.