341-035-521-103

Heilind Number:EDA341-035-521-103
Manufacturer:EDAC
Manufacturer Number:341-035-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-035-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-035-521-103

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also highly functional, boasting a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material for optimal performance. With a single row design and 35 positions, it offers seamless integration for your electronic components. Crafted with copper alloy contacts and a pitch of .1 inch, it ensures reliable data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your connectivity solutions with this essential component.