341-035-521-104

Heilind Number:EDA341-035-521-104
Manufacturer:EDAC
Manufacturer Number:341-035-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-035-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-035-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Featuring a vibrant green color and crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row configuration and 35 positions, it offers ample connectivity options for your electronic components. The contact material, made of Copper Alloy, guarantees excellent conductivity. A pitch of .1 inches and row spacing of .14 inches allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether you're a professional or hobbyist, this connector is a reliable choice for your PCB assembly needs.