341-035-521-107

Heilind Number:EDA341-035-521-107
Manufacturer:EDAC
Manufacturer Number:341-035-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-035-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-035-521-107

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted with precision, this connector boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring a single row design with 35 positions, it offers optimal performance in space-constrained environments. The high-quality Copper Alloy contacts provide reliable conductivity, while a pitch of .1 inches and row spacing of .14 inches allow for efficient signal transmission. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on a new project or upgrading existing hardware, our Card Edge Connector is the perfect choice for secure and dependable board-to-board connections.