341-035-521-108

Heilind Number:EDA341-035-521-108
Manufacturer:EDAC
Manufacturer Number:341-035-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-035-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-035-521-108

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, its vibrant green housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row layout and a total of 35 positions, it offers ample space for efficient data transmission. The Copper Alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .14-inch row spacing enable precise board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setups with this essential connector for seamless and reliable performance.