341-035-522-103

Heilind Number:EDA341-035-522-103
Manufacturer:EDAC
Manufacturer Number:341-035-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-035-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-035-522-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a current rating of 3 A and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 35 positions, it offers seamless integration for your electronic setups. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise mating. Suitable for straight mounting orientation, this connector can withstand temperature extremes ranging from -40 to 105 °C. Elevate your connectivity solutions with this essential component.