341-035-522-104

Heilind Number:EDA341-035-522-104
Manufacturer:EDAC
Manufacturer Number:341-035-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-035-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-035-522-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any setting. With a single row design and 35 positions, it offers seamless integration for your electronic projects. The Copper Alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .14-inch row spacing provide precise connections. Suitable for straight mounting orientation, it's perfect for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup with this essential component today.