341-035-522-107

Heilind Number:EDA341-035-522-107
Manufacturer:EDAC
Manufacturer Number:341-035-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-035-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-035-522-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously crafted for seamless integration. Designed with precision, this connector features a vibrant green hue and a single row layout, perfect for streamlined installations. Boasting a robust amperage of 3A, it ensures reliable power transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. Each of the 35 positions is crafted with high-quality Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and a row spacing of .14 inches, it offers efficient signal transfer. Its straight mount orientation facilitates easy assembly, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Ideal for various applications, this connector is a must-have for your PCB setup.