341-035-522-108

Heilind Number:EDA341-035-522-108
Manufacturer:EDAC
Manufacturer Number:341-035-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-035-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-035-522-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue that adds a pop of color to your setup. Designed for high performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and 35 positions, it offers ample connectivity options for your projects. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. The .1-inch pitch and .14-inch row spacing allow for easy and secure connections. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for Board to Board PCB connections, this Card Edge Connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.