341-035-524-102

Heilind Number:EDA341-035-524-102
Manufacturer:EDAC
Manufacturer Number:341-035-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-035-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-035-524-102

Detailed Description

Enhance connectivity in your electronic applications with this Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row configuration with 35 positions for efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability even in demanding environments. Each contact is made of high-quality Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .14 inches, this connector offers precise alignment. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance versatility. Perfect for various industrial and commercial uses, this green connector is a vital component for your connectivity needs. Elevate your projects with this essential connector that meets stringent quality and performance standards.