341-035-524-104

Heilind Number:EDA341-035-524-104
Manufacturer:EDAC
Manufacturer Number:341-035-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-035-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-035-524-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 35 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable data and power transmission, while the .1-inch pitch and .14-inch row spacing allow for easy and secure PCB mounting. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Whether you're a professional or hobbyist, this connector is a must-have for your PCB assembly projects. Elevate your connectivity game with this essential component.