341-036-500-101

Heilind Number:EDA341-036-500-101
Manufacturer:EDAC
Manufacturer Number:341-036-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-500-101

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration in PCB applications, this connector features a vibrant Green color for easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contact material guarantees reliable conductivity, while the 1-row design with 36 positions allows for efficient signal transmission. At a pitch of .1 inches and row spacing of .14 inches, this connector offers precise connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your PCB assembly with this essential component, perfect for applications in electronics, telecommunications, and beyond.