341-036-500-201

Heilind Number:EDA341-036-500-201
Manufacturer:EDAC
Manufacturer Number:341-036-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-500-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that not only adds aesthetic appeal but also ensures easy identification on your board. With a high amperage rating of 3A, this connector guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance for peace of mind in various applications. The double-row design with 36 positions allows for efficient data transfer, while the Copper Alloy contacts ensure optimal conductivity. With a pitch of .1 inch and row spacing of .14 inch, precise alignment is achieved effortlessly. Whether for straight or right-angle mounting, this connector offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Upgrade your connectivity solutions with this high-performance Card Edge Connector.