341-036-520-101

Heilind Number:EDA341-036-520-101
Manufacturer:EDAC
Manufacturer Number:341-036-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 36 positions, perfect for your circuit board requirements. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in demanding environments. The green color and straight mount orientation add a sleek touch to your assembly. With a pitch of .1 inches and row spacing of .14 inches, it offers precise and efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Upgrade your connectivity solutions with this essential component.